Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14522Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26K1793
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $382.700 |
| 5+ | $328.520 |
| 10+ | $274.340 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$382.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14522Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26K1793
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialFibreglass
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High temperature resin coated fiberglass sleeving for insulation of cables and wires
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
12.7mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
