Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14310Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72J8443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $498.400 |
| 5+ | $427.840 |
| 10+ | $357.280 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$498.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14310Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.72J8443
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Sleeving ColourBlack / White
Internal Diameter19mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPC14310 is a black/white tracer Expandable Sleeving made of ethylene-chlorotrifluoroethylene. It features moderate abrasion resistant, low outgassing and 1.68 specific gravity.
- 45000 Tensile strength
- -70 to 250°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black / White
Length - Metric
30.5m
Product Range
-
Sleeving Material
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Internal Diameter
19mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
