Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC12219Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06H1243
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $64.410 |
| 2+ | $57.250 |
| 5+ | $52.850 |
| 10+ | $50.270 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$64.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC12219Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06H1243
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter88.9mm
Length - Metric7.62m
Length - Imperial25ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC12219 is a black fray resistant polyester Expandable Sleeving. It can be cut with ordinary scissors, eliminates the need for hot-knife cutting. Self-extinguishing when used to encase typical non-flammable wires or cables.
- Rated to 125°C
- Low temperature flexibility to -70°C
- Does not trap heat or humidity
- Self-fitting over many shapes and sizes
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Maintenance & Repair
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
7.62m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
88.9mm
Length - Imperial
25ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SPC12219
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
