Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSC-320 EUROPECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH9242
Product RangeMPro AAA, AA Battery Chargers
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.980 |
| 100+ | $11.720 |
| 250+ | $10.880 |
| 500+ | $10.220 |
| 1000+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$13.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSC-320 EUROPECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH9242
Product RangeMPro AAA, AA Battery Chargers
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Output Voltage1.5V
Charge Current200mA to 500mA
No. of Cells Charged2 to 4 Cells
Battery Size CodeAAA, AA
Supply Voltage240VAC
Product RangeMPro AAA, AA Battery Chargers
Plug TypeEU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
1.5V
No. of Cells Charged
2 to 4 Cells
Supply Voltage
240VAC
Plug Type
EU
Battery Technologies Supported
NiCd, NiMH
Charge Current
200mA to 500mA
Battery Size Code
AAA, AA
Product Range
MPro AAA, AA Battery Chargers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
