Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSBR2504Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16AC3450
Product RangeSBR25
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $6.340 |
| 25+ | $5.700 |
| 50+ | $5.420 |
| 100+ | $4.850 |
| 250+ | $4.260 |
| 500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSBR2504Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16AC3450
Product RangeSBR25
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current375A
Operating Temperature Max150°C
Product RangeSBR25
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
25A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
375A
Product Range
SBR25
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
