| Quantity | Price |
|---|---|
| 1+ | $85.000 |
Product Information
Product Overview
Complete Raspberry Pi kit contains everything you need to get started in single board computing. Featuring the Raspberry Pi 4 Model B, with 4GB RAM, at its foundation, this R-Pi offers increased features and capabilities, while maintain full backwards compatibility with the earlier Raspberry Pi 3 Model B+. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 4GB LPDDR4-2400 SDRAM
- 2.4 GHz and 5.0 GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True gigabit ethernet
- 2 × USB 3.0 ports, 2 x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2 × micro HDMI ports supproting up to 4Kp60 video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- Micro SD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB Type C or GPIO
- PoE (Power over Ethernet) enabled (requires PoE HAT)
Applications
Hobby & Education, Embedded Computing, Laboratory, Automation & Process Control, Computers, Consumer Electronics, Robotics, Utilities
Contents
Kit includes: Raspberry Pi 4 Model B, with 4GB RAM, 5.1V, 3A power supply, 16GB Micro SD card, preloaded with NOOBS operating system, 1M Micro HDMI to HDMI cable, two-piece heat sink kit, molded enclosure (white), getting started booklet
Technical Specifications
Raspberry Pi Starter Kit
BCM2xxx
Cortex-A72
Raspberry Pi-4GB Board, White Case, Power Supply, Heat Sink Kit, HDMI Cable & NOOBS MicroSD Card
Broadcom
ARM
BCM2711
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate