Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT9030200A1TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AK4710RL
Cut Tape29AK4710
Product RangeRFANT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $2.650 |
| 100+ | $2.430 |
| 250+ | $2.210 |
| 500+ | $1.980 |
| 1000+ | $1.750 |
| 2500+ | $1.620 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT9030200A1TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel29AK4710RL
Cut Tape29AK4710
Product RangeRFANT Series
Technical Datasheet
Center Frequency2.4GHz
Antenna Case Size9mm x 3mm x 2mm
Product RangeRFANT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RFANT9030200A1T is a RFANT series multilayer ceramic antenna suitable for ISM band 2.4GHz RF applications and Bluetooth.
- Omni-directional radiation, linear polarization
- 2dBi gain
- SMD with a small dimension of 9.0 X 3.0 X 2.0mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- 50 ohm impedance
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Center Frequency
2.4GHz
Product Range
RFANT Series
Antenna Case Size
9mm x 3mm x 2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
