Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT8060101YATCopy
Newark Part No.78AK8110
Product RangeRFANT Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.440 |
| 25+ | $1.340 |
| 50+ | $1.210 |
| 100+ | $1.080 |
| 250+ | $0.949 |
| 500+ | $0.823 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT8060101YATCopy
Newark Part No.78AK8110
Product RangeRFANT Series
Technical Datasheet
Center Frequency6.5GHz
Antenna Case Size8mm x 6mm x 1mm
Product RangeRFANT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RFANT8060101YAT is a RFANT series multilayer ceramic antenna suitable for ISM band 2.4GHz wireless applications, Bluetooth, wireless LAN and homeRF applications.
- Omni-directional radiation, linear polarization
- 2dBi gain, 2 maximum VSWR
- SMD with a small dimension of 5.2 x 2.0 x 1.1mm3 meet future miniaturization trend
- Embedded and LTCC (Low Temperature Co-fired Ceramic) technology
- High stability in temperature / humidity change
- 3W maximum rated power
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Center Frequency
6.5GHz
Product Range
RFANT Series
Antenna Case Size
8mm x 6mm x 1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
