Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT1608050L0T
Newark Part No.29AK4704
Product RangeRFANT Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.811 |
| 25+ | $0.736 |
| 50+ | $0.647 |
| 100+ | $0.576 |
| 250+ | $0.517 |
| 500+ | $0.470 |
| 1000+ | $0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT1608050L0T
Newark Part No.29AK4704
Product RangeRFANT Series
Technical Datasheet
Antenna TypeChip
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingSMD
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeRFANT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Chip
Frequency Max
5.8GHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
-
Product Range
RFANT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate