Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210150CCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80P7486
Your Part Number
4,196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 10+ | $8.160 |
| 25+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-132G7210150CCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.80P7486
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Bulkhead Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Impedance50ohm
Jacket ColorBlack
Jacket ColorBlack
Product Range-
Product RangeMiniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The R-132G7210150CC is a 150mm RF Coaxial Cable Assembly with right angle U.FL plug to SMA bulkhead jack. It features black heat shrink tube and body and U.FL-LP-088 shell and terminal contact. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 3 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.4 : 1 max.
- Insertion loss: -1.3dB max.
- Sheath colour black
- Temperature range-20-+70 degC
Applications
RF Communications, Imaging, Video & Vision
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
U.FL Right Angle Plug
Connector Type B
SMA Bulkhead Jack
Impedance
50ohm
Jacket Color
Black
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type A
U.FL Right Angle Plug
Connector Type B
SMA Bulkhead Jack
Impedance
50ohm
Jacket Color
Black
Product Range
Miniature Coaxial Cable Assemblies Series
Technical Docs (1)
Alternatives for R-132G7210150CC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
