Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-024-1200-BLKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03F3481
Product RangePVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $199.480 |
| 10+ | $163.370 |
| 25+ | $135.850 |
| 50+ | $116.080 |
Price for:Spool of 200
Minimum: 5
Multiple: 5
$997.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-024-1200-BLKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03F3481
Product RangePVS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial200ft
Length - Metric60.96m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangePVS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
200ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
60.96m
I.D. Recovered Max - Metric
4.75mm
Product Range
PVS Series
Technical Docs (2)
Alternatives for PVS-024-1200-BLK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
