Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-024-1100-BLKCopy
Newark Part No.03F3478
Product RangePVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $75.160 |
| 50+ | $67.520 |
Price for:Spool of 100
Minimum: 27
Multiple: 27
$2,029.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-024-1100-BLKCopy
Newark Part No.03F3478
Product RangePVS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangePVS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PVS-024-1100-BLK is a black standard wall Heat Shrink Tubing made of PVC and offers 2:1 shrink ratio.
- 1.32 Specific gravity
- 100°C Minimum recommended shrink temperature
- -20 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
4.75mm
Product Range
PVS Series
Technical Docs (2)
Alternatives for PVS-024-1100-BLK
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
