Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-004-1100-BLKCopy
Newark Part No.03F3453
Product RangePVS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $56.550 |
Price for:Spool of 100
Minimum: 9600
Multiple: 96
$542,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-004-1100-BLKCopy
Newark Part No.03F3453
Product RangePVS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.032"
I.D. Recovered Max - Metric0.82mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangePVS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PVS-004-1100-BLK is a black standard wall Heat Shrink Tubing made of PVC and offers 2:1 shrink ratio.
- 1.32 Specific gravity
- 100°C Minimum recommended shrink temperature
- -20 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.032"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
0.82mm
Product Range
PVS Series
Technical Docs (1)
Alternatives for PVS-004-1100-BLK
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
