Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-003-1999-BLK
Newark Part No.03F3452
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.430 |
Price for:Spool of 1000
Minimum: 2
Multiple: 2
$346.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-003-1999-BLK
Newark Part No.03F3452
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.169mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1000ft
Length - Metric305m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.58mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.169mm
Length - Imperial
1000ft
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.046"
Shrink Tubing / Boot Colour
Black
Length - Metric
305m
I.D. Recovered Max - Metric
0.58mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate