Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S09-1500-BLKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71T8308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 12+ | $108.620 |
| 25+ | $95.810 |
| 100+ | $85.230 |
Price for:Reel of 500
Minimum: 12
Multiple: 12
$1,303.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S09-1500-BLKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71T8308
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter3mm
Length - Metric152.4m
Length - Imperial500ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PVC insulating tubing for use with cable and wire
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
3mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
