Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPV233 GROMMET PK 100Copy
Newark Part No.01M8557
Your Part Number
393 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.480 |
| 5+ | $29.900 |
| 10+ | $25.790 |
| 25+ | $22.130 |
| 50+ | $19.410 |
| 100+ | $17.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$37.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV233 GROMMET PK 100Copy
Newark Part No.01M8557
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max9.5mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia11.9mm
Panel Thickness Max2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Black, PVC grommets suitable for all general installation type uses.
- Operating Temperature -35°C to +70°C
- Supplied in packs of 100
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9.5mm
Mounting Hole Dia
11.9mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
