Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03700Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.790 |
Price for:Each
Minimum: 500
Multiple: 500
$895.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03700Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6311
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to Free End
Connector Type BFree End
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
Features gold plated, right angle 3-pole shielded plug to free ends, stripped and tin-plated.
- Gold-Plated Right Angle 3.5mm 3 Pole Stereo Pug
- Stripped tin-plated free ends
- Black PVC molding
- Black outer jacket
- 1.8 m (6 ft)
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
Free End
Cable Length - Metric
1.8m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to Free End
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
