Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03601
Newark Part No.86T1735
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
Price for:Each
Minimum: 500
Multiple: 1
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03601
Newark Part No.86T1735
Technical Datasheet
Product Range-
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
SVHCLead
Product Overview
4mm socket at rear and side cable entry which allows multiple connections. Features: All metal, chrome plated body with gold plated contacts; screw termination, and a max cable entry of 7mm.
- All metal, Pearl Chrome plated body with Gold plated contacts
- 4mm Socket at rear & side cable entry which allowsmultiple connections
- Screw termination
- Cable entry: 6mm Max
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Gender
Plug
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
SVHC
Lead
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate