Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03571Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86T1708
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.785 |
| 10+ | $0.732 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03571Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86T1708
Technical Datasheet
Product Range-
Current Rating-
Voltage Rating-
Contact Plating-
Connector Mounting-
Connector ColourRed
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Product Overview
Terminal posts for 4mm banana plugs or 6mm spade terminals. Features: Hard plastic screw covers, M4 mounting thread, solder tag, and hard plastic bodies.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
-
Contact Material
Copper
Current Rating
-
Contact Plating
-
Connector Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
