Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03061Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.090 |
Price for:Each
Minimum: 500
Multiple: 500
$545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03061Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6724
Technical Datasheet
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The PSG03061 from Pro Signal is a 3.5mm Stereo Plug-to-2 RCA Plugs Hi-Fi Audio Cable Assembly.
- 3.5mm Stereo Plug is nickel-plated with black PVC molding
- 2 RCA Plugs are nickel-plated with one white and one red PVC molding
- Black PVC cable jacket, OD 2.7mm x 5.4mm
- Length 150mm (6")
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type B
RCA Plug x 2
Cable Length - Metric
150mm
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
