Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02698Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6728
Your Part Number
1,075 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02698Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6728
Technical Datasheet
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
3.5mm Stereo To 2X RCA 1M
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type B
RCA Plug x 2
Cable Length - Metric
1m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
