Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01766Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26W6623
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01766Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26W6623
Technical Datasheet
Product Range-
Audio Video Connector AMono Plug - 6.35mm
Audio Video Connector BRCA Jack
SVHCNo SVHC (17-Jan-2023)
Product Overview
Adapter RCA To 6.35mm Jack Gold
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Audio Video Connector B
RCA Jack
Audio Video Connector A
Mono Plug - 6.35mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
