Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PSG01720Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 67Y9863 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 5+ | $1.530 |
| 10+ | $1.410 |
| 25+ | $1.300 |
| 50+ | $1.260 |
| 100+ | $1.140 |
| 150+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PSG01720Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 67Y9863 |
| Technical Datasheet | |
| No. of Contacts | - |
| Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | - |
| Connector Colour | - |
| External Diameter | - |
| Product Range | - |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The 27-9916 from Pro Signal is a panel/chassis mount female phono (RCA) jack. This panel mount phono jack features gold plated connections with coloured insulation for identification.
- Insulation colour is red
- Solder connection type
- Cut-out diameter is 0.37inch
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
| No. of Contacts | - |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | - |
| Product Range | - |
| Gender | Socket |
|---|---|
| Connector Body Material | - |
| External Diameter | - |
| SVHC | Lead (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
