Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01719
Newark Part No.64T8126
Your Part Number
Technical Datasheet
406 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01719
Newark Part No.64T8126
Technical Datasheet
Inter Series Connector ARCA / Phono
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BRCA / Phono
Convert To Positions1Positions
Convert To GenderJack
Product Range-
SVHCLead
Product Overview
Right Angle RCA Adapter High quality 90° male to female RCA adapter. Metal body with gold plated contacts. Ideal for reducing cable strain in installations where space behind equipment is limited.
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
RCA / Phono
Convert To Gender
Jack
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate