Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00883Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64T7401
Your Part Number
204 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00883Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.64T7401
Technical Datasheet
Connector Type ATOSLINK Plug
Connector to ConnectorToslink Plug to Toslink Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 24-12447 from Pro-Signal is a 6ft TOSLink optical cable with 4mm diameter jacket. It is ideal media for transferring digital audio signals with no degradation from EMI/RFI interference.
- Black PVC moulded male to male connectors
- Available in both 4mm and 5. 0mm cable jack diameters
Applications
Audio
Technical Specifications
Connector Type A
TOSLINK Plug
Connector Type B
TOSLINK Plug
Cable Length - Metric
1.83m
Product Range
-
Connector to Connector
Toslink Plug to Toslink Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for PSG00883
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
