Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7446
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.290 |
Price for:Each
Minimum: 500
Multiple: 500
$4,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7446
Technical Datasheet
Connector to Connector3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type ARCA/Phono Plugs (3)
Connector Type BRCA Plug x 3
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 24-12504 from Pro-Signal is a 15ft premium A/V cable. This high quality bonded A/V patch cable features gold plated RCA male to male connectors with moulded strain reliefs for added durability. Composite video and stereo audio connections in lengths up to 80feet.
- Composite video + stereo audio
- Metalized connectors feature molded strain reliefs for added durability
- Composite video and stereo audio inter-connections
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type B
RCA Plug x 3
Cable Length - Metric
4.57m
Product Range
-
Connector Type A
RCA/Phono Plugs (3)
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
