Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PS000185Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 69AC6473 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 100+ | $1.060 |
| 250+ | $0.971 |
| 500+ | $0.889 |
| 1000+ | $0.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PS000185Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 69AC6473 |
| Technical Datasheet | |
| Inter Series Connector A | BNC Coaxial |
| Convert From Positions | 1Positions |
| Convert From Gender | Jack |
| Inter Series Connector B | RCA / Phono |
| Convert To Positions | 1Positions |
| Convert To Gender | Plug |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Inter Series Connector A | BNC Coaxial |
|---|---|
| Convert From Gender | Jack |
| Convert To Positions | 1Positions |
| Product Range | - |
| Convert From Positions | 1Positions |
|---|---|
| Inter Series Connector B | RCA / Phono |
| Convert To Gender | Plug |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
