Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PS000044Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 38AC2197 |
| Your Part Number | |
| Technical Datasheet |
398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 100+ | $2.470 |
| 250+ | $2.300 |
| 500+ | $2.170 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PS000044Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 38AC2197 |
| Technical Datasheet | |
| Connector Type A | 2.1mm DC Power Plug + BNC Plug |
| Connector Type B | 2.1mm DC Power Plug + BNC Plug |
| Cable Length - Imperial | 3.28ft |
| Cable Length - Metric | 1m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | 2.1mm DC Power Plug + BNC Plug |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Jacket Color | Black |
| SVHC | To Be Advised |
| Connector Type B | 2.1mm DC Power Plug + BNC Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
