Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002820Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77AH4882
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 250+ | $0.671 |
| 500+ | $0.603 |
| 1000+ | $0.548 |
| 5000+ | $0.502 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002820Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77AH4882
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.256"
I.D. Supplied - Metric6.5mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.119"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.5mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.119"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.256"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
1.2m
I.D. Recovered Max - Metric
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
