Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002787Copy |
| Newark Part No. | 77AH4849 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 100+ | $0.998 |
| 250+ | $0.910 |
| 500+ | $0.830 |
| 1000+ | $0.771 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002787Copy |
| Newark Part No. | 77AH4849 |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.493" |
| I.D. Supplied - Metric | 12.5mm |
| Shrink Tubing / Boot Colour | Brown |
| Length - Imperial | 3.9ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.237" |
| I.D. Recovered Max - Metric | 6mm |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 12.5mm |
| Length - Imperial | 3.9ft |
| I.D. Recovered Max - Imperial | 0.237" |
| Shrink Tubing / Boot Material | Crosslinked PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 0.493" |
|---|---|
| Shrink Tubing / Boot Colour | Brown |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 6mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
