Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002736
Newark Part No.77AH4798
Your Part Number
Technical Datasheet
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.661 |
| 250+ | $0.511 |
| 500+ | $0.461 |
| 1000+ | $0.421 |
| 5000+ | $0.386 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002736
Newark Part No.77AH4798
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.197"
I.D. Supplied - Metric5mm
Shrink Tubing / Boot ColourRed
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.091"
I.D. Recovered Max - Metric2.3mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.091"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.197"
Shrink Tubing / Boot Colour
Red
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate