Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.130 |
| 25+ | $46.220 |
| 50+ | $43.170 |
| 100+ | $41.860 |
| 250+ | $40.560 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$50.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002667
Newark Part No.98AC7583
Technical Datasheet
External Diameter - Imperial0.47"
External Diameter - Metric12mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.47"
Wrap Material
Polyethylene
Reel Length (Imperial)
82.02ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
12mm
Wrap Color
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
