Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002666Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98AC7582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.550 |
| 25+ | $35.540 |
| 50+ | $33.190 |
| 100+ | $32.190 |
| 250+ | $31.180 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$38.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002666Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98AC7582
Technical Datasheet
External Diameter - Imperial0.24"
External Diameter - Metric6mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.24"
Wrap Material
Polyethylene
Reel Length (Imperial)
164.04ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
6mm
Wrap Color
Black
Reel Length (Metric)
50m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
