Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002534Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC1981
Product RangePro Power UL1015
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.400 |
| 25+ | $74.100 |
| 50+ | $68.540 |
| 100+ | $67.020 |
| 250+ | $64.500 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$79.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002534Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC1981
Product RangePro Power UL1015
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge22AWG
No. of Max Strands x Strand Size17 x 0.16mm
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.5mm
Approval SpecificationUL 1015
Product RangePro Power UL1015
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.5mm
Product Range
Pro Power UL1015
Jacket Color
Brown
No. of Max Strands x Strand Size
17 x 0.16mm
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1015
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
