Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002342Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72AC6384
Product RangePro Power UL1007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.800 |
| 25+ | $22.030 |
| 50+ | $20.260 |
| 100+ | $18.990 |
| 250+ | $17.930 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$23.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002342Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.72AC6384
Product RangePro Power UL1007
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge30AWG
No. of Max Strands x Strand Size7 x 0.1mm
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.1mm
Approval SpecificationUL 1007
Product RangePro Power UL1007
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
30AWG
Reel Length (Metric)
305m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.1mm
Product Range
Pro Power UL1007
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1007
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
