Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002335Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 72AC6370 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.420 |
| 25+ | $24.520 |
| 50+ | $22.860 |
| 100+ | $21.840 |
| 250+ | $21.080 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$27.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002335Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 72AC6370 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Brown |
| Wire Gauge | 28AWG |
| No. of Max Strands x Strand Size | 7 x 0.127mm |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 80°C |
| Conductor Area CSA | - |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.2mm |
| Approval Specification | UL 1007 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 80°C |
| Voltage Rating | 300V |
| External Diameter | 1.2mm |
| Product Range | - |
| Jacket Color | Brown |
|---|---|
| No. of Max Strands x Strand Size | 7 x 0.127mm |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | UL 1007 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
