Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002316Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 72AC6332 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.460 |
| 25+ | $73.730 |
| 50+ | $68.750 |
| 100+ | $65.660 |
| 250+ | $63.390 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$82.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002316Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 72AC6332 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Green |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | 17 x 0.16mm |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 80°C |
| Conductor Area CSA | - |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.6mm |
| Approval Specification | UL 1007 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PP002316 is a 22AWG hook-up wire in green, supplied in a 305m reel. It features a durable PVC insulation, making it ideal for internal wiring of electronic equipment, prototyping, and general-purpose applications.
- 22AWG stranded wire for flexibility and easy routing
- 305m reel for bulk applications and efficient usage
- PVC insulation for electrical protection and durability
- Rated for low-voltage and signal transmission applications
- Ideal for prototyping, internal wiring, and general electrical use
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 80°C |
| Voltage Rating | 300V |
| External Diameter | 1.6mm |
| Product Range | - |
| Jacket Color | Green |
|---|---|
| No. of Max Strands x Strand Size | 17 x 0.16mm |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | - |
| Conductor Material | Tinned Copper |
| Approval Specification | UL 1007 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
