Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002287
Newark Part No.71AC1842
Your Part Number
Technical Datasheet
179 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $124.500 | $6.260 |
| 5+ | $78.700 | $6.260 |
| 10+ | $64.100 | $6.260 |
| 25+ | $52.190 | $6.260 |
| 50+ | $43.110 | $6.260 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002287
Newark Part No.71AC1842
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length1.05m
Cable Tie Width8mm
Cable Bundle Diameter Max318mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 316 stainless steel tie with ball lock
- Acid and alkali resistant against chemicals, natural cable tip color
- 41.33inch length, 0.47inch width, 0.01inch thickness
- Temperature resistance range from -80°C to 538°C
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
1.05m
Cable Bundle Diameter Max
318mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
8mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate