Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002216Copy
Newark Part No.70AC8950
Product RangeMP UV Heat Stablized Cable Ties
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002216Copy
Newark Part No.70AC8950
Product RangeMP UV Heat Stablized Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length192.1mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max47.6mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeHeat Stabilized
Product RangeMP UV Heat Stablized Cable Ties
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
192.1mm
Cable Bundle Diameter Max
47.6mm
Cable Tie Type
Heat Stabilized
SVHC
No SVHC (19-Jan-2021)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
MP UV Heat Stablized Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
