Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002203
Newark Part No.70AC8937
Product RangeMP Intermediate 40lb. Cable Ties
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.780 |
Price for:Pack of 100
Minimum: 100
Multiple: 1
$478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002203
Newark Part No.70AC8937
Product RangeMP Intermediate 40lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length225.4mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max60.3mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeMP Intermediate 40lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
225.4mm
Cable Bundle Diameter Max
60.3mm
Cable Tie Type
Intermediate
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
MP Intermediate 40lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate