Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002149Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC9229
Product RangePro Power H07RN-F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $8.130 |
| 25+ | $7.870 |
| 50+ | $7.330 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002149Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC9229
Product RangePro Power H07RN-F
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter11.48mm
Voltage Rating750V
Product RangePro Power H07RN-F
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
11.48mm
Product Range
Pro Power H07RN-F
No. of Conductors
3Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
Polychloroprene
Voltage Rating
750V
SVHC
To Be Advised
Alternatives for PP002149
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
