Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002100
Newark Part No.24M7801
Your Part Number
Technical Datasheet
142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 25+ | $5.440 |
| 250+ | $5.070 |
| 1000+ | $4.510 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002100
Newark Part No.24M7801
Technical Datasheet
Thread Size-
Cable Diameter Min6.2mm
Cable Diameter Max7.4mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SR-5R2 is a Strain Relief Bush with black nylon 66 gland construction. Protecting cords of computers and apparatus. A range of strain relief bushes to protect and securely anchor cables for through panel entry/exit. Cuts assembly prolongs cord life. Used extensively for protecting cords of computers, apparatus, etc.
- Flame-retardant
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Thread Size
-
Cable Diameter Max
7.4mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
6.2mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate