Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002094Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M7212
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 5+ | $9.560 |
| 10+ | $8.180 |
| 25+ | $7.060 |
| 50+ | $6.200 |
| 100+ | $5.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002094Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M7212
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max8.2mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia13mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
8.2mm
Mounting Hole Dia
13mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
