Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002086
Newark Part No.25R4766
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.180 |
| 5+ | $27.330 |
| 10+ | $21.720 |
| 25+ | $17.690 |
| 50+ | $15.300 |
| 250+ | $14.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$42.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002086
Newark Part No.25R4766
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length270mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max75mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeIdentification
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
270mm
Cable Bundle Diameter Max
75mm
Cable Tie Type
Identification
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate