Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002026
Newark Part No.55AC3391
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.710 | $2.060 |
| 100+ | $9.770 | $2.060 |
| 250+ | $9.050 | $2.060 |
| 500+ | $8.480 | $2.060 |
| 1000+ | $8.040 | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002026
Newark Part No.55AC3391
Technical Datasheet
Sleeving / Tubing TypeZipper Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter50mm
Length - Metric1m
Length - Imperial3.28ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Zipper Wrap
Sleeving Colour
Black
Length - Metric
1m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
50mm
Length - Imperial
3.28ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate