Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002019Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55AC3384
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
| 100+ | $8.930 |
| 250+ | $8.260 |
| 500+ | $7.730 |
| 1000+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002019Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55AC3384
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter19mm
Length - Metric2m
Length - Imperial6.5ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
2m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
19mm
Length - Imperial
6.5ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
