Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 100+ | $9.780 |
| 250+ | $9.040 |
| 500+ | $8.460 |
| 1000+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002011
Newark Part No.55AC3376
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial0.98"
I.D. Supplied - Metric25mm
Shrink Tubing / Boot ColourBlack
Length - Imperial5.2ft
Length - Metric1.6m
I.D. Recovered Max - Imperial0.57"
I.D. Recovered Max - Metric14.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
25mm
Length - Imperial
5.2ft
I.D. Recovered Max - Imperial
0.57"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.98"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.6m
I.D. Recovered Max - Metric
14.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
