Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55AC3375
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 100+ | $7.230 |
| 250+ | $6.680 |
| 500+ | $6.250 |
| 1000+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55AC3375
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial0.79"
I.D. Supplied - Metric20mm
Shrink Tubing / Boot ColourBlack
Length - Imperial5.2ft
Length - Metric1.6m
I.D. Recovered Max - Imperial0.43"
I.D. Recovered Max - Metric11mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
20mm
Length - Imperial
5.2ft
I.D. Recovered Max - Imperial
0.43"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.79"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.6m
I.D. Recovered Max - Metric
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
