Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001973
Newark Part No.55AC3339
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.030 |
| 25+ | $114.360 |
| 50+ | $111.770 |
| 100+ | $108.670 |
| 250+ | $105.560 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$119.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001973
Newark Part No.55AC3339
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.71"
I.D. Supplied - Metric18mm
Shrink Tubing / Boot ColourNatural
Length - Imperial82ft
Length - Metric25m
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
18mm
Length - Imperial
82ft
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.71"
Shrink Tubing / Boot Colour
Natural
Length - Metric
25m
I.D. Recovered Max - Metric
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate