Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.670 |
| 25+ | $51.460 |
| 50+ | $48.180 |
| 100+ | $46.780 |
| 250+ | $45.370 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$55.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001949Copy
Newark Part No.55AC3315
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.41"
I.D. Supplied - Metric10.5mm
Shrink Tubing / Boot ColourNatural
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.2"
I.D. Recovered Max - Metric5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
10.5mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.2"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.41"
Shrink Tubing / Boot Colour
Natural
Length - Metric
50m
I.D. Recovered Max - Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
